Schneider AP7953 technical specifications.
| PDU Type | Switched |
| PDU Style | Rackmount |
| Input Voltage | 230V |
| Input/Output Type | AC/AC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 45°C |
| Product Weight | 7390g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider AP7953 to view detailed technical specifications.
No datasheet is available for this part.