Schneider AP9520T technical specifications.
| Depth | 28mm |
| Height | 28mm |
| Length | 99mm |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9520T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
