Schneider AP9631 technical specifications.
| Depth | 114mm |
| Height | 38mm |
| Length | 38mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 3.2oz |
| Width | 121mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP9631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
