Schneider AP9810 technical specifications.
| Depth | 44mm |
| Length | 45mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
