
The ATS01N103FT is a 480V soft starter with a current rating of 3A. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The device is rated for use with a maximum supply voltage of 480V and a minimum supply voltage of 110V. It is designed for panel or DIN rail mounting and is compliant with RoHS regulations.
Schneider ATS01N103FT technical specifications.
| Control Voltage | 240V |
| Current Rating | 3A |
| Length | 100.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 110V |
| Mount | Panel, DIN Rail |
| Overall Depth | 100mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATS01 |
| Voltage Rating | 480V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS01N103FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
