Schneider ATS01N209LU technical specifications.
| Package/Case | 200 |
| Control Voltage | 120V |
| Current Rating | 9A |
| Length | 124mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 131mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Altistart 01 Series |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS01N209LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
