Schneider ATS01N212RT technical specifications.
| Control Voltage | 120V |
| Current Rating | 12A |
| Length | 124mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 131mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | Altistart 01 Series |
| Voltage Rating | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATS01N212RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
