Schneider ATS22C14S6U technical specifications.
| Control Voltage | 115V |
| Current Rating | 140A |
| Length | 356mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Overall Depth | 229.5mm |
| Series | Altistart 22 Series |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS22C14S6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
