Schneider ATS22D17S6 technical specifications.
| Package/Case | 600 |
| Control Voltage | 230V |
| Current Rating | 17A |
| Length | 130mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 209mm |
| Ratings | IP54 |
| Series | ATS22 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS22D17S6 to view detailed technical specifications.
No datasheet is available for this part.