Schneider ATS22D88Q technical specifications.
| Control Voltage | 230V |
| Current Rating | 88A |
| Length | 247mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 440V |
| Min Supply Voltage | 230V |
| Overall Depth | 295mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATS22 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATS22D88Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.