Schneider ATS48D75Y technical specifications.
| Control Voltage | 230V |
| Current Rating | 65A |
| Length | 290mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 690V |
| Overall Depth | 235mm |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Altistart 48 Series |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATS48D75Y to view detailed technical specifications.
No datasheet is available for this part.