Schneider ATSU01N232LT technical specifications.
| Package/Case | 200 |
| Control Voltage | 24V |
| Current Rating | 32A |
| Length | 113mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 154mm |
| Ratings | IP20 |
| Series | ATSU01 |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATSU01N232LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
