Schneider ATV12H018M2 technical specifications.
| Package/Case | 200 |
| Current Rating | 1.4A |
| Height | 142mm |
| Length | 143mm |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 1.4A |
| Output Voltage | 230V |
| Overall Depth | 102mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATV12 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV12H018M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
