Schneider ATV12H075M3 technical specifications.
| Package/Case | 200 |
| Current Rating | 5.3A |
| Length | 143mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 4.2A |
| Output Voltage | 230V |
| Overall Depth | 132mm |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | ATV12 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV12H075M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
