Schneider ATV12HU22M3 technical specifications.
| Package/Case | 200 |
| Current Rating | 12.5A |
| Length | 143mm |
| Max Output Voltage | 230V |
| Max Supply Voltage (AC) | 230V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 10A |
| Output Voltage | 230V |
| Overall Depth | 131mm |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATV12 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV12HU22M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
