Schneider ATV212H075N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 2.2A |
| Frequency | 200Hz |
| Length | 143mm |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Current | 2.2A |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212H075N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.