Schneider ATV212HD22M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 200 |
| Current Rating | 88A |
| Frequency | 200Hz |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 88A |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212HD22M3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.