Schneider ATV212HD30N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 58.5A |
| Frequency | 200Hz |
| Length | 240mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Current | 58.5A |
| Overall Depth | 420mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | ALTIVAR 212 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV212HD30N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
