Schneider ATV212HD45N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 94A |
| Frequency | 200Hz |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Current | 94A |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212HD45N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.