Schneider ATV212HU22M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 200 |
| Current Rating | 10.6A |
| Length | 143mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 10.6A |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212HU22M3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.