Schneider ATV212WD11N4 technical specifications.
| Current Rating | 21.2A |
| Length | 290mm |
| Operating Supply Voltage | 480V |
| Output Current | 22.5A |
| Overall Depth | 560mm |
| Ratings | IP55 |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212WD11N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.