Schneider ATV212WD18N4 technical specifications.
| Current Rating | 34.9A |
| Length | 310mm |
| Operating Supply Voltage | 480V |
| Output Current | 37A |
| Overall Depth | 665mm |
| Ratings | IP55 |
| Series | ALTIVAR 212 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV212WD18N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.