Schneider ATV21HD75N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 100 |
| Current Rating | 160A |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV21HD75N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.