
This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to 2.2kW/3HP, and a rated voltage from 380V to 460V AC. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines. It offers high readability of key parameters thanks to a bright LED 4-digit display. Underload and overload detection help to protect your installation. It weighs 1.1kg and its dimensions are, 105mm wide, 143mm high, 151mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.
Sign in to ask questions about the Schneider ATV310HU22N4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ATV310HU22N4E technical specifications.
| Range of product | Easy Altivar 310 |
| Product or component type | Variable speed drive |
| Product specific application | Simple machine |
| Assembly style | With heat sink |
| Device short name | ATV310 |
| Network number of phases | Three phase |
| Rated supply voltage | 380...460 V -15...10%V |
| Motor power | 2.2kW (for heavy duty) |
| Motor power | 3hp (for heavy duty) |
| Noise level | 50dB |
| Quantity per set | Set of 1set |
| EMC filter | Without EMC filter |
| Type of cooling | Integrated fan |
| Communication port protocol | Modbus |
| Connector type | RJ45 (on front face) |
| Physical interface | 2-wire RS 485 |
| Transmission frame | RTU for Modbus |
| Transmission rate | 4800, 9600, 19200, 38400bit/s |
| Number of addresses | 1...247addresses (for Modbus) |
| Communication service | Read holding registers (03) 29 words, Write single register (06) 29 words, Write multiple registers (16) 27 words, Read/write multiple registers (23) 4/4 words, Read device identification (43) |
| Line current at 380V | 8.8A (heavy duty) |
| Line current at 460V | 7.2A (heavy duty) |
| Apparent power | 5.7kVA (at 460 V heavy duty) |
| Prospective line Isc | 5kA (heavy duty) |
| Continuous output current | 5.5A (heavy duty) |
| Maximum transient current | 8.3A (during 60 s heavy duty) |
| Power dissipation | 75.5W (at In heavy duty) |
| Speed drive output frequency | 0.5...400Hz |
| Nominal switching frequency | 4kHz |
| Switching frequency | 2...12kHz (adjustable) |
| Speed range | 1...20ratio (for asynchronous motor) |
| Transient overtorque | 170...200%% (of nominal motor torque depending on drive rating and type of motor) |
| Braking torque with braking resistor | Up to 150%% (of nominal motor torque) |
| Braking torque without braking resistor | Up to 70%% (of nominal motor torque) |
| Asynchronous motor control profile | Voltage/frequency ratio (V/f), Voltage/frequency ratio - Energy Saving, quadratic U/f, Sensorless vector control (SVC) |
| Motor slip compensation | Adjustable |
| Output voltage | 380...460V (three phase) |
| Electrical connection clamping capacity | 1.5...2.5mm² (AWG 16...AWG 14) |
| Tightening torque | 0.8...1N.m |
| Insulation | Electrical between power and control |
| Internal supply for reference potentiometer | 5 V (4.75...5.25 V)DC, <10 mA (with overload and short-circuit protection) |
| Internal supply for logic inputs | 24 V (20.4...28.8 V)DC, <100 mA (with overload and short-circuit protection) |
| Analogue input number | 1 |
| Analogue input type | Configurable current AI1 0...20 mA 250 Ohm, Configurable voltage AI1 0...10 V 30 kOhm, Configurable voltage AI1 0...5 V 30 kOhm |
| Discrete input number | 4 |
| Discrete input type | Programmable LI1...LI4 24 V 18...30 V |
| Discrete input logic (Negative) | > 16 V (state 0), < 10 V (state 1), input impedance 3.5 kOhm |
| Discrete input logic (Positive) | 0...< 5 V (state 0), > 11 V (state 1) |
| Sampling duration (analogue input) | 10ms |
| Sampling duration (logic input) | 20ms (tolerance +/- 1 ms) |
| Linearity error | +/- 0.3%% (of maximum value for analogue input) |
| Analogue output number | 1 |
| Analogue output type AO1 (voltage) | 0...10 V AC 0...10 V 0...0.02 A, impedance: 470 Ohm, resolution 8 bits |
| Analogue output type AO1 (current) | 0...20 mA, impedance: 800 Ohm, resolution 8 bits |
| Discrete output number | 2 |
| Discrete output type | Logic output LO+, LO-, Protected relay output R1A, R1B, R1C 1 C/O |
| Minimum switching current (logic relay) | 5 mA at 24 V DC |
| Maximum switching current (inductive load, 250V AC) | 2A (cos phi = 0.4 L/R = 7 ms for logic relay) |
| Maximum switching current (inductive load, 30V DC) | 2A (cos phi = 0.4 L/R = 7 ms for logic relay) |
| Maximum switching current (resistive load, 250V AC) | 3A (cos phi = 1 L/R = 0 ms for logic relay) |
| Maximum switching current (resistive load, 30V DC) | 4A (cos phi = 1 L/R = 0 ms for logic relay) |
| Acceleration and deceleration ramps | Linear from 0...999.9s |
| Braking to standstill | By DC injection, <30s |
| Protection type | Line supply overvoltage, Line supply undervoltage, Overcurrent between output phases and earth, Overheating protection, Short-circuit between motor phases, Against input phase loss in three-phase, Thermal motor protection via the drive by continuous calculation of I2t |
| Frequency resolution (Analog input) | converter A/D, 10 bits |
| Frequency resolution (Display unit) | 0.1Hz |
| Time constant (reference change) | 20 ms +/- 1 ms |
| Operating position | Vertical +/- 10degree |
| Height | 143mm |
| Width | 105mm |
| Depth | 151mm |
| Net weight | 1.1kg |
| Supply frequency | 50/60 Hz +/-5% |
| Product destination | Asynchronous motors |
| IP degree of protection (without blanking plate) | IP20 |
| IP degree of protection (top) | IP4X |
| Pollution degree | 2 |
| Environmental characteristic (Dust pollution resistance) | class 3S2 |
| Environmental characteristic (Chemical pollution resistance) | class 3C3 |
| Shock resistance | 15 gn for 11 ms |
| Relative humidity (without condensation) | 5...95% |
| Relative humidity (without dripping water) | 5...95% |
| Ambient air temperature for storage | -25...70°C |
| Ambient air temperature for operation | -10...55 °C without derating, 55...60 °C protective cover from the top of the drive removed with current derating 2.2% per °C |
| Operating altitude | <= 1000m (without derating) |
| Unit Type of Package 1 | PCE |
| Number of Units in Package 1 | 1unit |
| Package 1 Height | 16.000cm |
| Package 1 Width | 17.500cm |
| Package 1 Length | 19.500cm |
| Package 1 Weight | 1.268kg |
| Unit Type of Package 2 | S06 |
| Number of Units in Package 2 | 33units |
| Package 2 Height | 75.000cm |
| Package 2 Width | 60.000cm |
| Package 2 Length | 80.000cm |
| Package 2 Weight | 56.844kg |
| Warranty | 18months |
| Total lifecycle Carbon footprint | 2631 |
| Packaging made with recycled cardboard | Yes |
| Packaging without single use plastic | Yes |
| Product contributes to saved and avoided emissions | Yes |
| Take-back program | No |
| Electromagnetic Compatibility | Electrical fast transient/burst immunity test - test level: level 4 conforming to IEC 61000-4-4 |
| Electromagnetic Compatibility | Electrostatic discharge immunity test - test level: level 3 conforming to IEC 61000-4-2 |
| Electromagnetic Compatibility | Immunity to conducted disturbances - test level: level 3 conforming to IEC 61000-4-6 |
| Electromagnetic Compatibility | Radiated radio-frequency electromagnetic field immunity test - test level: level 3 conforming to IEC 61000-4-3 |
| Electromagnetic Compatibility | Voltage dips and interruptions immunity test conforming to IEC 61000-4-11 |
| Electromagnetic Compatibility | Surge immunity test - test level: level 3 conforming to IEC 61000-4-5 |
| Standard | IEC 61800-3 |
| Certification | CE |
| Certification | EAC |
| Certification | KC |
| Pollution Degree | 2 conforming to IEC 61800-5-1 |
| Environmental Characteristic | Dust pollution resistance class 3S2 conforming to IEC 60721-3-3 |
| Environmental Characteristic | Chemical pollution resistance class 3C3 conforming to IEC 60721-3-3 |
| Shock Resistance Standard | IEC 60068-2-27 |
| Relative Humidity Standard (condensation) | IEC 60068-2-3 |
| Relative Humidity Standard (dripping Water) | IEC 60068-2-3 |
| Eu Rohs Directive | Compliant with Exemptions |
| Scip Number | 0448c2fc-be29-436b-915d-99dcf99416bf |
| Reach Regulation | REACH Declaration |
| End Of Life Manual Availability | End of Life Information |
| Weee Label | The product must be disposed on European Union markets following specific waste collection and never end up in rubbish bins |
Download the complete datasheet for Schneider ATV310HU22N4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.