
Schneider BCH0401O32A1C technical specifications.
| Depth | 40mm |
| Length | 125.6mm |
| Operating Supply Voltage | 220V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BCH0401O32A1C to view detailed technical specifications.
No datasheet is available for this part.
