Schneider BCH0801O22A1C technical specifications.
| Depth | 80mm |
| Length | 135.5mm |
| Operating Supply Voltage | 220V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BCH0801O22A1C to view detailed technical specifications.
No datasheet is available for this part.