Schneider BE400-GR technical specifications.
| Depth | 285mm |
| Height | 86mm |
| Weight | 5.4kg |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BE400-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.