Schneider BE550G technical specifications.
| Cord Length | 1.52m |
| Height | 3.46inch |
| Length | 11.89inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Voltage - Output 1 | 120V |
| Weight | 12.236lb |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider BE550G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.