Schneider BH500INET technical specifications.
| Package/Case | 300 |
| Current Rating | 4A |
| Depth | 105mm |
| Height | 372mm |
| Length | 225mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Output Voltage | 230V |
| VA Rating | 500VA |
| Weight | 7.42kg |
| Width | 372mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BH500INET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.