Schneider BK500EI technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Color | Beige |
| Cord Length | 1.83m |
| Current Rating | 7A |
| Depth | 284mm |
| Height | 165mm |
| Interface | RS-232, USB |
| Length | 165mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 500VA |
| Weight | 6.32kg |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BK500EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
