The BMI1002P12A is a servo motor from Schneider with a motor current of 17.5 and output power of 1000W, 1900W, or 1900W depending on the configuration. It has a square motor shape and operates at a frequency of 50 or 60Hz. The motor has a rotor inertia of 6.28kg.cm² and a winding resistance of 2.347. It is a 3-phase motor with 10 poles and a number of phases of 3.
Schneider BMI1002P12A technical specifications.
| Motor Current | 17.5A |
| Output Power | 1000W|1900W|1900W |
| Configuration | Motor Only |
| Operating Torque | 5.4|5.1|4.1N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1900|3800|4700r/min |
| Rotor Inertia | 6.28kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 2.347Ohm |
| Winding Inductance | 9.79mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider BMI1002P12A to view detailed technical specifications.
No datasheet is available for this part.