
Schneider BMXCPS2010 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Manufacturer Series | Modicon M340 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.5A |
| Output Power | 16.8W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXCPS2010 to view detailed technical specifications.
No datasheet is available for this part.
