
Schneider BMXNOE0100 technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| Depth | 160mm |
| Number of Ports | 1 |
| Primary Type | ETHERNET |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXNOE0100 to view detailed technical specifications.
No datasheet is available for this part.
