Schneider BR1300G technical specifications.
| Color | Black |
| Cord Length | 1.83m |
| Output Voltage | 120V |
| Packaging | Bulk |
| Weight | 28.3lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider BR1300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.