
Schneider BR1500 technical specifications.
| Height | 333mm |
| Interface | USB |
| Length | 371mm |
| Package Quantity | 1 |
| Voltage - Output 1 | 120V |
| Weight | 26.059lb |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BR1500 to view detailed technical specifications.
No datasheet is available for this part.