
Schneider BR1500G-GR technical specifications.
| Depth | 382mm |
| Height | 302mm |
| Interface | USB |
| Weight | 12.7kg |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BR1500G-GR to view detailed technical specifications.
No datasheet is available for this part.
