
The Schneider BR1500GI is a 230V 1500VA line-interactive UPS designed for external mounting. It operates within a temperature range of 0°C to 40°C and features a USB interface. The UPS has a VA rating of 1500VA and a maximum operating temperature of 40°C. It measures 112mm in length, 301mm in width, and 302mm in height, with a weight of 12.7kg. The device has a cord length of 1.83m and a maximum frequency of 63Hz.
Schneider BR1500GI technical specifications.
| Battery Type | LEAD-ACID |
| Color | Beige |
| Cord Length | 1.83m |
| Depth | 380mm |
| Height | 302mm |
| Interface | USB |
| Length | 112mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Output Voltage | 230V |
| VA Rating | 1500VA |
| Weight | 12.7kg |
| Width | 301mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BR1500GI to view detailed technical specifications.
No datasheet is available for this part.
