Schneider BR900GI technical specifications.
| Battery Type | LEAD-ACID |
| Color | Beige |
| Cord Length | 1.83m |
| Current Rating | 8A |
| Depth | 382mm |
| Height | 250mm |
| Interface | USB |
| Length | 100mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 900VA |
| Weight | 23.6lb |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BR900GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
