Schneider C60HD204 technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| Depth | 75.5mm |
| Length | 81mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | C60HD |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HD204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
