Schneider CA2SK11B7 technical specifications.
| Contact Current Rating | 10A |
| Depth | 55.5mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | CA2SK |
| Termination | Connector |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider CA2SK11B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.