Schneider CA2SK11G7 technical specifications.
| Coil Voltage (AC) | 120V |
| Mount | DIN Rail |
| Power Consumption | 4.2W |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider CA2SK11G7 to view detailed technical specifications.
No datasheet is available for this part.