Schneider CA2SK20G7 technical specifications.
| Coil Current | 10A |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Depth | 55.5mm |
| Height | 2.2inch |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA2SK |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 1.06inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider CA2SK20G7 to view detailed technical specifications.
No datasheet is available for this part.