The CA2SKE20G7 is a 2-pole relay with a contact current rating of 10A. It is designed for mounting on a DIN rail and has a termination type of screw. The relay has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Schneider CA2SKE20G7 technical specifications.
| Contact Current Rating | 10A |
| Depth | 55.5mm |
| Height | 58mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA2SKE |
| Termination | Screw |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider CA2SKE20G7 to view detailed technical specifications.
No datasheet is available for this part.