
Schneider CAD50JD technical specifications.
| Contact Current Rating | 10A |
| Depth | 3.66inch |
| Length | 3.03inch |
| Series | CAD5 |
| Termination | Screw |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD50JD to view detailed technical specifications.
No datasheet is available for this part.