
Schneider CAD50JL technical specifications.
| Contact Current Rating | 10A |
| Depth | 95mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | CAD5 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD50JL to view detailed technical specifications.
No datasheet is available for this part.