Schneider DF103 technical specifications.
| Current Rating | 32A |
| Fuse Size | 10 x 38mm |
| Mount | Holder |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DF103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.