Schneider DF221NV technical specifications.
| Current Rating | 125A |
| Fuse Size | 22 x 58mm |
| Mount | Holder |
| RoHS Compliant | Yes |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DF221NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.