Schneider DF83N technical specifications.
| Current Rating | 25A |
| Fuse Size | 8.5 x 31.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DF83N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.