
Lamp; Bulb, Incandescent, BA 15d Base, 48 Volt, 7 Watt
Schneider DL1BEE technical specifications.
| Lens Color | Clear |
| Mount | Base |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DL1BEE to view detailed technical specifications.
No datasheet is available for this part.
