Schneider DL1CE012 technical specifications.
| Diameter | 11mm |
| Length | 28mm |
| Lens Color | Clear |
| Mount | Base |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DL1CE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.